NRSA4R7M100V5X11F1C(.100) vs 1SG2AAB475MCS05011 feature comparison

NRSA4R7M100V5X11F1C(.100) NIC Components Corp

Buy Now Datasheet

1SG2AAB475MCS05011 Samwha Electronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIC COMPONENTS CORP SAMWHA CAPACITOR GROUP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20
Capacitance 4.7 µF 4.7 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 28300 mΩ
JESD-609 Code e3 e3
Leakage Current 0.0141 mA 0.0141 mA
Length 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 45 mA 54 mA
Surface Mount NO NO
Tan Delta 0.08 0.07
Terminal Finish Matte Tin (Sn) Tin (Sn)
Terminal Pitch 2 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Manufacturer Series SG

Compare NRSA4R7M100V5X11F1C(.100) with alternatives

Compare 1SG2AAB475MCS05011 with alternatives