NRSA332M6.3V12.5X20TBF vs ESMG6R3EBC332MJ20S feature comparison

NRSA332M6.3V12.5X20TBF NIC Components Corp

Buy Now Datasheet

ESMG6R3EBC332MJ20S United Chemi-Con Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NIC COMPONENTS CORP UNITED CHEMI-CON INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 3300 µF 3300 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
ESR 131 mΩ
JESD-609 Code e3
Leakage Current 0.6237 mA
Length 20 mm 20 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method AMMO PACK Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 1100 mA 1185 mA
Surface Mount NO
Tan Delta 0.26
Terminal Finish Matte Tin (Sn)
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE
Base Number Matches 1 2
Series SMG

Compare NRSA332M6.3V12.5X20TBF with alternatives