NRSA2R2M100V5X11TRST vs 100PK2R2MEFCCE5X11 feature comparison

NRSA2R2M100V5X11TRST NIC Components Corp

Buy Now Datasheet

100PK2R2MEFCCE5X11 Rubycon Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NIC COMPONENTS CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 2.2 µF 2.2 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 60400 mΩ
JESD-609 Code e0 e3
Leakage Current 0.0066 mA 0.003 mA
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TR BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 25 mA 35 mA
Surface Mount NO NO
Tan Delta 0.08 0.1
Terminal Finish Tin/Lead (Sn/Pb) Tin (Sn)
Terminal Pitch 2 mm 2 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare NRSA2R2M100V5X11TRST with alternatives

Compare 100PK2R2MEFCCE5X11 with alternatives