NRSA221M10V6.3X11F1 vs 1AD1AJB227MCS6L011 feature comparison

NRSA221M10V6.3X11F1 NIC Components Corp

Buy Now Datasheet

1AD1AJB227MCS6L011 Samwha Electronics

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NIC COMPONENTS CORP SAMWHA CAPACITOR GROUP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 1440 mΩ
JESD-609 Code e3 e3
Leakage Current 0.066 mA 0.022 mA
Length 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 210 mA 237 mA
Surface Mount NO NO
Tan Delta 0.19 0.19
Terminal Finish Matte Tin (Sn) TIN
Terminal Pitch 2.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Packing Method AMMO PACK

Compare NRSA221M10V6.3X11F1 with alternatives

Compare 1AD1AJB227MCS6L011 with alternatives