NRSA151M25V8X11.5TRSTF vs NRSS151M25V6.3X11TBSTF feature comparison

NRSA151M25V8X11.5TRSTF NIC Components Corp

Buy Now Datasheet

NRSS151M25V6.3X11TBSTF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 150 µF 150 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 1240 mΩ 1760 mΩ
JESD-609 Code e3 e3
Leakage Current 0.1125 mA 0.1125 mA
Manufacturer Series NRSA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method TR, CARDBOARD, 14 INCH AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 220 mA 220 mA
Surface Mount NO NO
Tan Delta 0.14 0.16
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
Factory Lead Time 16 Weeks

Compare NRSA151M25V8X11.5TRSTF with alternatives

Compare NRSS151M25V6.3X11TBSTF with alternatives