NRSA102M35V12.5X25F3 vs 1NR1VWB108MAP1635M feature comparison

NRSA102M35V12.5X25F3 NIC Components Corp

Buy Now Datasheet

1NR1VWB108MAP1635M Samwha Electronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NIC COMPONENTS CORP SAMWHA CAPACITOR GROUP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 199 mΩ
JESD-609 Code e0 e3
Leakage Current 1.05 mA 1.05 mA
Length 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial
Polarity POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 960 mA 1470 mA
Surface Mount NO NO
Tan Delta 0.12 0.16
Terminal Finish Tin/Lead (Sn/Pb) TIN
Terminal Pitch 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
Packing Method AMMO PACK

Compare NRSA102M35V12.5X25F3 with alternatives

Compare 1NR1VWB108MAP1635M with alternatives