NRSA102M25V12.5X20TRF1N vs UES1E102MHJ1CP feature comparison

NRSA102M25V12.5X20TRF1N NIC Components Corp

Buy Now Datasheet

UES1E102MHJ1CP Nichicon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIC COMPONENTS CORP NICHICON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 233 mΩ
JESD-609 Code e3 e0
Length 20 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial
Packing Method TR
Polarity POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 900 mA
Surface Mount NO NO
Tan Delta 0.14 0.16
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Pitch 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Leakage Current 0.75 mA
Manufacturer Series ES

Compare NRSA102M25V12.5X20TRF1N with alternatives

Compare UES1E102MHJ1CP with alternatives