NRSA101M10V5X11F3C(.300) vs USW1A101MDA1CV feature comparison

NRSA101M10V5X11F3C(.300) NIC Components Corp

Buy Now Datasheet

USW1A101MDA1CV Nichicon Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIC COMPONENTS CORP NICHICON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 3160 mΩ
JESD-609 Code e0 e0
Leakage Current 0.03 mA 0.01 mA
Length 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 130 mA 87 mA
Surface Mount NO NO
Tan Delta 0.19 0.2
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Pitch 2 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Manufacturer Series SW
Packing Method BULK

Compare NRSA101M10V5X11F3C(.300) with alternatives

Compare USW1A101MDA1CV with alternatives