NRS475K10
vs
267M1002475KN376
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TOKIN CORP
MATSUO ELECTRIC CO LTD
Package Description
, 1411
, 1411
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Capacitance
4.7 µF
4.7 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
Manufacturer Series
NR
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
BULK
TR, 13 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
10 V
10 V
Size Code
1411
1411
Surface Mount
YES
YES
Tan Delta
0.04
0.06
Terminal Shape
WRAPAROUND
WRAPAROUND
Base Number Matches
3
1
Pbfree Code
Yes
Rohs Code
Yes
Additional Feature
STANDARD: EIA-535BAAC, EIA535BAAD
JESD-609 Code
e3
Leakage Current
0.0004 mA
Terminal Finish
Tin (Sn)
Compare NRS475K10 with alternatives
Compare 267M1002475KN376 with alternatives