NRS155M25R8 vs TA-025TCMH1R5M-B2R feature comparison

NRS155M25R8 TOKIN Corporation

Buy Now Datasheet

TA-025TCMH1R5M-B2R FUJITSU Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOKIN CORP FUJITSU LTD
Package Description , 1411 , 1411
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Capacitance 1.5 µF 1.5 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Leakage Current 0.0005 mA 0.0005 mA
Manufacturer Series R TCMH
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Size Code 1411 1411
Surface Mount YES YES
Tan Delta 0.04 0.06
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1
Additional Feature STANDARD: EIA-535BAAC

Compare NRS155M25R8 with alternatives

Compare TA-025TCMH1R5M-B2R with alternatives