NRS107M04 vs TBJB107M004LSLD0924 feature comparison

NRS107M04 TOKIN Corporation

Buy Now Datasheet

TBJB107M004LSLD0924 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TOKIN CORP AVX CORP
Package Description , 1411 , 1411
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Manufacturer Series NR
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK TR, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 4 V 4 V
Size Code 1411 1411
Surface Mount YES YES
Tan Delta 0.12
Terminal Shape WRAPAROUND J BEND
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e4
Package Style SMT
Terminal Finish Gold (Au)

Compare NRS107M04 with alternatives

Compare TBJB107M004LSLD0924 with alternatives