NRS106M06R8 vs T494B106M6AH feature comparison

NRS106M06R8 NEC Electronics Group

Buy Now Datasheet

T494B106M6AH KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NEC ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 1411 , 1411
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Leakage Current 0.0006 mA 0.0006 mA
Manufacturer Series R
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, 7 INCH TR, EMBOSSED PLASTIC, 7/13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Size Code 1411 1411
Surface Mount YES YES
Tan Delta 0.08 0.06
Terminal Shape J BEND J BEND
Base Number Matches 3 1
Pbfree Code No
Rohs Code No
HTS Code 8532.21.00.50
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare NRS106M06R8 with alternatives

Compare T494B106M6AH with alternatives