NRPN382MAMP-RC vs 2015-2X38CD feature comparison

NRPN382MAMP-RC Sullins Connector Solutions

Buy Now Datasheet

2015-2X38CD Oupiin

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC OUPIIN AMERICA INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option PEG
Body Breadth 0.157 inch 0.196 inch
Body Depth 0.087 inch 0.1 inch
Body Length 2.992 inch 3.8 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU
Contact Gender MALE MALE
Contact Material BRASS BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material POLYAMIDE POLYETHYLENE
Mating Contact Pitch 0.079 inch 0.1 inch
Mating Contact Row Spacing 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 4.5466 mm 5.1054 mm
Plating Thickness FLASH inch 5u inch
Rated Current (Signal) 1 A 1 A
Reference Standard UL
Terminal Pitch 2.0066 mm 2.54 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 76 76
Base Number Matches 1 1
Rohs Code Yes
Body/Shell Style RECEPTACLE
Contact Finish Termination Tin (Sn)
JESD-609 Code e3

Compare NRPN382MAMP-RC with alternatives

Compare 2015-2X38CD with alternatives