NRP334K100L26MMF vs 6TX2ARB334KAF feature comparison

NRP334K100L26MMF NIC Components Corp

Buy Now Datasheet

6TX2ARB334KAF Samwha Electronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIC COMPONENTS CORP SAMWHA CAPACITOR GROUP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.33 µF 0.33 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 63 V
Rated (DC) Voltage (URdc) 100 V 100 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Manufacturer Series TX

Compare NRP334K100L26MMF with alternatives

Compare 6TX2ARB334KAF with alternatives