NRLRW821M100V22X30LF vs LG100M820BPF-2525 feature comparison

NRLRW821M100V22X30LF NIC Components Corp

Buy Now Datasheet

LG100M820BPF-2525 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIC COMPONENTS CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40
Capacitance 820 µF 820 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 405 mΩ
JESD-609 Code e3
Leakage Current 0.85907 mA 2.46 mA
Manufacturer Series NRLRW
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 1320 mA 1330 mA
Surface Mount NO NO
Tan Delta 0.2 0.3
Terminal Finish Tin (Sn)
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Pbfree Code Yes
Diameter 25 mm
Length 25 mm
Package Style Snap-in
Packing Method BULK

Compare NRLRW821M100V22X30LF with alternatives

Compare LG100M820BPF-2525 with alternatives