NRLRW102M160V35X25LF vs KMH160VNSN1000M30C feature comparison

NRLRW102M160V35X25LF NIC Components Corp

Buy Now Datasheet

KMH160VNSN1000M30C Chemi-Con

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIC COMPONENTS CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 249 mΩ
JESD-609 Code e3 e3
Leakage Current 1.2 mA 3.2 mA
Manufacturer Series NRLRW
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 160 V 160 V
Ripple Current 2250 mA 2220 mA
Surface Mount NO NO
Tan Delta 0.2 0.1
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Pbfree Code Yes
Diameter 30 mm
Length 35 mm
Package Style Snap-in
Terminal Pitch 10 mm

Compare NRLRW102M160V35X25LF with alternatives

Compare KMH160VNSN1000M30C with alternatives