NRLRW101M400V20X35LF vs B43503-Q107-M feature comparison

NRLRW101M400V20X35LF NIC Components Corp

Buy Now Datasheet

B43503-Q107-M TDK Epcos

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIC COMPONENTS CORP EPCOS AG
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 2487 mΩ 1600 mΩ
JESD-609 Code e3 e3
Leakage Current 0.6 mA
Manufacturer Series NRLRW
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 700 mA 620 mA
Surface Mount NO NO
Tan Delta 0.2
Terminal Finish Tin (Sn) Matte Tin (Sn)
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 2
Pbfree Code Yes

Compare NRLRW101M400V20X35LF with alternatives

Compare B43503-Q107-M with alternatives