NRLR151M420V20X40LF vs 420USR150M20X45 feature comparison

NRLR151M420V20X40LF NIC Components Corp

Buy Now Datasheet

420USR150M20X45 Rubycon Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIC COMPONENTS CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40
Capacitance 150 µF 150 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 2764 mΩ
JESD-609 Code e3
Leakage Current 0.75299 mA 0.752994 mA
Manufacturer Series NRLR USR
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 420 V 420 V
Ripple Current 1170 mA 1150 mA
Surface Mount NO NO
Tan Delta 0.25 0.25
Terminal Finish Tin (Sn)
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1

Compare NRLR151M420V20X40LF with alternatives

Compare 420USR150M20X45 with alternatives