NRLQW271M420V30X30SF vs EKMR421VSN271MR30S feature comparison

NRLQW271M420V30X30SF NIC Components Corp

Buy Now Datasheet

EKMR421VSN271MR30S United Chemi-Con Inc

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer NIC COMPONENTS CORP UNITED CHEMI-CON INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 270 µF 270 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
ESR 1220 mΩ
Leakage Current 1.01 mA
Length 30 mm 30 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 420 V 420 V
Ripple Current 1440 mA 1260 mA
Surface Mount NO
Tan Delta 0.2
Terminal Pitch 10 mm 10 mm
Terminal Shape SNAP-IN
Base Number Matches 1 2
Rohs Code Yes
Series KMR

Compare NRLQW271M420V30X30SF with alternatives