NRLPW820M400V22X25SF vs ECHA401VSN820MP25T feature comparison

NRLPW820M400V22X25SF NIC Components Corp

Buy Now Datasheet

ECHA401VSN820MP25T United Chemi-Con Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer NIC COMPONENTS CORP UNITED CHEMI-CON INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 82 µF 82 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm 22 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
ESR 4044 mΩ
Leakage Current 0.543 mA
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 780 mA 580 mA
Surface Mount NO
Tan Delta 0.2
Terminal Shape SNAP-IN
Base Number Matches 1 2
Series CHA
Terminal Pitch 10 mm

Compare NRLPW820M400V22X25SF with alternatives