NRLPW331M500V30X55SF vs B43544A6337M062 feature comparison

NRLPW331M500V30X55SF NIC Components Corp

Buy Now Datasheet

B43544A6337M062 TDK Epcos

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer NIC COMPONENTS CORP EPCOS AG
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 1256 mΩ 70 mΩ
Leakage Current 1.218 mA
Length 55 mm 55 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 500 V 500 V
Ripple Current 1890 mA 5160 mA
Surface Mount NO
Tan Delta 0.25
Terminal Shape SNAP-IN
Base Number Matches 1 2
Samacsys Manufacturer TDK
Packing Method Cardboard

Compare NRLPW331M500V30X55SF with alternatives

Compare B43544A6337M062 with alternatives