NRLPW221M420V25X35SF vs LGNW6221MERAHA feature comparison

NRLPW221M420V25X35SF NIC Components Corp

Buy Now Datasheet

LGNW6221MERAHA Nichicon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIC COMPONENTS CORP NICHICON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 25 mm 25 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 1508 mΩ
Leakage Current 0.911 mA
Length 35 mm 35 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 420 V 420 V
Ripple Current 1360 mA 1050 mA
Surface Mount NO NO
Tan Delta 0.2
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Packing Method Bulk
Terminal Pitch 8.5 mm

Compare NRLPW221M420V25X35SF with alternatives

Compare LGNW6221MERAHA with alternatives