NRLPW221M400V22X45SF vs LGW2G221MERZGA feature comparison

NRLPW221M400V22X45SF NIC Components Corp

Buy Now Datasheet

LGW2G221MERZGA Nichicon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIC COMPONENTS CORP NICHICON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm 22 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 1508 mΩ
Leakage Current 0.889 mA
Length 45 mm 45 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 1440 mA 1550 mA
Surface Mount NO
Tan Delta 0.2
Terminal Shape SNAP-IN
Base Number Matches 1 1
Packing Method Bulk
Terminal Pitch 8.5 mm

Compare NRLPW221M400V22X45SF with alternatives

Compare LGW2G221MERZGA with alternatives