NRLPW153M16V22X35LF
vs
ESMH160LCN153MP35S
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NIC COMPONENTS CORP
NIPPON CHEMI-CON CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.40
8532.22.00.40
Capacitance
15000 µF
15000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
22 mm
22 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
56 mΩ
Leakage Current
1.469 mA
Length
35 mm
35 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Snap-in
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
16 V
16 V
Ripple Current
2680 mA
3290 mA
Surface Mount
NO
NO
Tan Delta
0.5
Terminal Pitch
10 mm
8 mm
Terminal Shape
SNAP-IN
FLAT
Base Number Matches
1
2
Rohs Code
Yes
JESD-609 Code
e3
Terminal Finish
TIN
Compare NRLPW153M16V22X35LF with alternatives
Compare ESMH160LCN153MP35S with alternatives