NRLPW102M100V22X30SF vs 100MXG1000MEFCSN22X30 feature comparison

NRLPW102M100V22X30SF NIC Components Corp

Buy Now Datasheet

100MXG1000MEFCSN22X30 Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer NIC COMPONENTS CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm 22 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 415 mΩ
Leakage Current 0.948 mA 0.94868 mA
Length 30 mm 30 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 1470 mA 1470 mA
Surface Mount NO NO
Tan Delta 0.25 0.25
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Rubycon
JESD-609 Code e3
Packing Method BULK
Terminal Finish Tin (Sn)

Compare NRLPW102M100V22X30SF with alternatives

Compare 100MXG1000MEFCSN22X30 with alternatives