NRGB220M50V5X11TBSTNF NIC Components CorpBuy Now Datasheet |
50YXM22MEFCTA5X11 Rubycon CorporationBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | NIC COMPONENTS CORP | RUBYCON CORP |
Package Description | , | , |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8532.22.00.20 | 8532.22.00.20 |
Capacitance | 22 µF | 22 µF |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM ELECTROLYTIC CAPACITOR |
Diameter | 5 mm | 5 mm |
Dielectric Material | ALUMINUM (WET) | ALUMINUM (WET) |
ESR | 14300 mΩ | |
Length | 11 mm | 11 mm |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 105 °C | 105 °C |
Operating Temperature-Min | -25 °C | -25 °C |
Package Style | Radial | Radial |
Packing Method | Ammo Pack | TAPE |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 20% | 20% |
Rated (DC) Voltage (URdc) | 50 V | 50 V |
Ripple Current | 110 mA | 110 mA |
Terminal Pitch | 2 mm | 5 mm |
Base Number Matches | 1 | 1 |
Leakage Current | 0.011 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Package Shape | CYLINDRICAL PACKAGE | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Shape | WIRE | |