NRG1608V-132-B-T1 vs UCR0603M1301B-T1 feature comparison

NRG1608V-132-B-T1 Susumu Co Ltd

Buy Now Datasheet

UCR0603M1301B-T1 Thin Film Technology Corp (TFT)

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SUSUMU CO LTD THIN FILM TECHNOLOGY CORP
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature ANTI-SULFUR, HIGH PRECISION ANTI-SULFUR, ULTRA PRECISION
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.4 mm 0.406 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.787 mm
Packing Method TR, PAPER, 7 INCH TR
Rated Power Dissipation (P) 0.1 W 0.0625 W
Rated Temperature 70 °C 70 °C
Resistance 1300 Ω 1300 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 5 ppm/°C 5 ppm/°C
Terminal Finish MATTE TIN Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 100 V 100 V
Base Number Matches 1 1
JESD-609 Code e3

Compare NRG1608V-132-B-T1 with alternatives

Compare UCR0603M1301B-T1 with alternatives