NRELS102M35V16X16 vs SK035M1000YGI feature comparison

NRELS102M35V16X16 NIC Components Corp

Buy Now Datasheet

SK035M1000YGI YAGEO Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIC COMPONENTS CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 230 mΩ
Leakage Current 1.05 mA 1.06 mA
Manufacturer Series NRELS SK
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 1000 mA 1100 mA
Surface Mount NO NO
Tan Delta 0.14 0.12
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
Packing Method BULK

Compare NRELS102M35V16X16 with alternatives

Compare SK035M1000YGI with alternatives