NREL331M16V10X9.5TBSTF
vs
NREL331M16V10X9.5F
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
NIC COMPONENTS CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
330 µF
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
10 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
800 mΩ
800 mΩ
Length
9.5 mm
9.5 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Packing Method
Ammo Pack
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
16 V
16 V
Ripple Current
320 mA
320 mA
Terminal Pitch
5 mm
5 mm
Base Number Matches
1
1
Leakage Current
0.1584 mA
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Surface Mount
NO
Tan Delta
0.16
Terminal Shape
WIRE
Compare NREL331M16V10X9.5TBSTF with alternatives
Compare NREL331M16V10X9.5F with alternatives