NREL222M6.3V16X16TRF vs NRSA222M6.3V12.5X20TRF1N feature comparison

NREL222M6.3V16X16TRF NIC Components Corp

Buy Now Datasheet

NRSA222M6.3V12.5X20TRF1N NIC Components Corp

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 200 mΩ 181 mΩ
JESD-609 Code e3 e3
Leakage Current 0.4158 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method TR TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 1030 mA 940 mA
Surface Mount NO NO
Tan Delta 0.26 0.24
Terminal Finish Tin (Sn) Matte Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Diameter 12.5 mm
Length 20 mm
Package Style Radial
Terminal Pitch 5 mm

Compare NREL222M6.3V16X16TRF with alternatives

Compare NRSA222M6.3V12.5X20TRF1N with alternatives