NREHW4R7M350V10X12.5 vs SK350M4R70A3SV1015 feature comparison

NREHW4R7M350V10X12.5 NIC Components Corp

Buy Now Datasheet

SK350M4R70A3SV1015 YAGEO Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIC COMPONENTS CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20
Capacitance 4.7 µF 4.7 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 86200 mΩ
JESD-609 Code e0
Leakage Current 0.0579 mA 0.0658 mA
Manufacturer Series NRE-HW
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 47 mA 27 mA
Surface Mount NO NO
Tan Delta 0.25
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Base Number Matches 28 1
Pbfree Code Yes
Diameter 10 mm
Length 15 mm
Package Style Radial
Packing Method TR

Compare NREHW4R7M350V10X12.5 with alternatives

Compare SK350M4R70A3SV1015 with alternatives