NREHW4R7M200V8X11.5SP7.5LSF vs RGA4R7M2DBK-0811T feature comparison

NREHW4R7M200V8X11.5SP7.5LSF NIC Components Corp

Buy Now Datasheet

RGA4R7M2DBK-0811T Lelon Electronics Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NIC COMPONENTS CORP LELON ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 4.7 µF 4.7 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 70600 mΩ
Length 11.5 mm 11.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 40 mA 54 mA
Surface Mount NO
Terminal Pitch 7.5 mm 3.5 mm
Terminal Shape WIRE
Base Number Matches 1 1

Compare NREHW4R7M200V8X11.5SP7.5LSF with alternatives

Compare RGA4R7M2DBK-0811T with alternatives