NRE-WY221M25V8X11.5F3CF vs NRE-WY221M25V8X11.5SPF feature comparison

NRE-WY221M25V8X11.5F3CF NIC Components Corp

Buy Now Datasheet

NRE-WY221M25V8X11.5SPF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 220 mΩ 220 mΩ
Length 11.5 mm 11.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 130 °C 130 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 360 mA 360 mA
Surface Mount NO NO
Terminal Pitch 7.5 mm 3.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare NRE-WY221M25V8X11.5F3CF with alternatives

Compare NRE-WY221M25V8X11.5SPF with alternatives