NRE-SW1R0M50V4X7SP7.5LLF vs EEAGA1H1R0 feature comparison

NRE-SW1R0M50V4X7SP7.5LLF NIC Components Corp

Buy Now Datasheet

EEAGA1H1R0 Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NIC COMPONENTS CORP PANASONIC CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1 µF 1 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 4 mm 4 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 10000 mΩ
Length 7 mm 7 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Bulk BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 30 mA 10 mA
Terminal Pitch 1.5 mm 1.5 mm
Base Number Matches 1 5
Pbfree Code Yes
Samacsys Manufacturer Panasonic
JESD-609 Code e3
Leakage Current 0.003 mA
Manufacturer Series GA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Series EEA-GA
Surface Mount NO
Tan Delta 0.10
Terminal Finish Tin (Sn)
Terminal Shape WIRE

Compare NRE-SW1R0M50V4X7SP7.5LLF with alternatives

Compare EEAGA1H1R0 with alternatives