NRE-SW100M35V5X7TBSTF
vs
NRE-SX100M35V5X7TBF1F
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
NIC COMPONENTS CORP
NIC COMPONENTS CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Factory Lead Time
16 Weeks
16 Weeks
Capacitance
10 µF
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
5 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
3100 mΩ
490 mΩ
JESD-609 Code
e3
e3
Leakage Current
0.0035 mA
0.0035 mA
Length
7 mm
7 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Radial
Radial
Packing Method
AMMO PACK
AMMO PACK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
35 V
35 V
Ripple Current
42 mA
160 mA
Surface Mount
NO
NO
Tan Delta
0.12
0.12
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Pitch
2 mm
2.5 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare NRE-SW100M35V5X7TBSTF with alternatives
Compare NRE-SX100M35V5X7TBF1F with alternatives