NRE-S100M25V4X7 vs NRE-SX100M25V4X7TBSTF feature comparison

NRE-S100M25V4X7 NIC Components Corp

Buy Now Datasheet

NRE-SX100M25V4X7TBSTF NIC Components Corp

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 10 µF 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 4 mm 4 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 23300 mΩ 1150 mΩ
JESD-609 Code e0 e3
Leakage Current 0.003 mA 0.003 mA
Length 7 mm 7 mm
Manufacturer Series NRE-S
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 27 mA 90 mA
Series NRE-S NRE-SX
Surface Mount NO NO
Tan Delta 0.14 0.14
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
Factory Lead Time 16 Weeks
Packing Method AMMO PACK
Terminal Pitch 1.5 mm

Compare NRE-S100M25V4X7 with alternatives

Compare NRE-SX100M25V4X7TBSTF with alternatives