NRE-JL4R7M50V5X11TBSTF vs RGA4R7M1HBK-0511P feature comparison

NRE-JL4R7M50V5X11TBSTF NIC Components Corp

Buy Now Datasheet

RGA4R7M1HBK-0511P Lelon Electronics Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NIC COMPONENTS CORP LELON ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Factory Lead Time 19 Weeks
Capacitance 4.7 µF 4.7 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 1900 mΩ
Leakage Current 0.00235 mA
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method AMMO PACK Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 36.96 mA 33 mA
Surface Mount NO
Tan Delta 0.1
Terminal Pitch 2 mm 2 mm
Terminal Shape WIRE
Base Number Matches 1 1

Compare NRE-JL4R7M50V5X11TBSTF with alternatives

Compare RGA4R7M1HBK-0511P with alternatives