NRE-JL332M35V16X31.5F2F vs RGA332M1VBC-1632B feature comparison

NRE-JL332M35V16X31.5F2F NIC Components Corp

Buy Now Datasheet

RGA332M1VBC-1632B Lelon Electronics Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIC COMPONENTS CORP LELON ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 3300 µF 3300 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 19 mΩ
Length 31.5 mm 31.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 3450 mA 1420 mA
Surface Mount NO
Terminal Pitch 5 mm 7.5 mm
Terminal Shape WIRE
Base Number Matches 1 1

Compare NRE-JL332M35V16X31.5F2F with alternatives

Compare RGA332M1VBC-1632B with alternatives