NRE-JL102M16V10X16TBF vs MAL217235102E3 feature comparison

NRE-JL102M16V10X16TBF NIC Components Corp

Buy Now Datasheet

MAL217235102E3 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIC COMPONENTS CORP VISHAY INTERTECHNOLOGY INC
Package Description , RADIAL LEADED
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8532.22.00.20
Factory Lead Time 19 Weeks 6 Weeks
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.16 mA 0.16 mA
Length 16 mm 16 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method AMMO PACK AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 907.5 mA 1300 mA
Surface Mount NO NO
Tan Delta 0.16 0.18
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Samacsys Manufacturer Vishay
Reference Standard AEC-Q200

Compare NRE-JL102M16V10X16TBF with alternatives

Compare MAL217235102E3 with alternatives