NRE-HW3R3M450V10X20F vs KF3R3M450 feature comparison

NRE-HW3R3M450V10X20F NIC Components Corp

Buy Now Datasheet

KF3R3M450 Capxon International Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer NIC COMPONENTS CORP CAPXON INTERNATIONAL ELECTRONIC CO LTD
Package Description , ,
Reach Compliance Code compliant unknown
Capacitance 3.3 µF 3.3 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
ESR 126000 mΩ 5650 mΩ
JESD-609 Code e3
Leakage Current 0.05955 mA
Length 20 mm 20 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 36 mA 89 mA
Surface Mount NO
Tan Delta 0.25
Terminal Finish Matte Tin (Sn)
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE
Base Number Matches 8 1
ECCN Code EAR99
HTS Code 8532.22.00.20
Manufacturer Series KF(450V,5000H)
Series KF(450V,5000H)

Compare NRE-HW3R3M450V10X20F with alternatives

Compare KF3R3M450 with alternatives