NRE-HW330M450V16X31.5F vs B43082A5336M001 feature comparison

NRE-HW330M450V16X31.5F NIC Components Corp

Buy Now Datasheet

B43082A5336M001 TDK Epcos

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NIC COMPONENTS CORP EPCOS AG
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20
Factory Lead Time 16 Weeks
Capacitance 33 µF 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 12600 mΩ
Leakage Current 0.322 mA
Length 31.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 154 mA 700 mA
Surface Mount NO NO
Tan Delta 0.25 0.24
Terminal Pitch 7.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Pbfree Code Yes
Manufacturer Series B43082
Package Shape CYLINDRICAL PACKAGE

Compare NRE-HW330M450V16X31.5F with alternatives

Compare B43082A5336M001 with alternatives