NRE-HW100M400V10X20TBF
vs
EFK100M2GB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NIC COMPONENTS CORP
HITANO ENTERPRISE CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
Factory Lead Time
16 Weeks
Capacitance
10 µF
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
10 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
41500 mΩ
Leakage Current
0.105 mA
0.26 mA
Length
20 mm
20 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Radial
Packing Method
AMMO PACK
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
400 V
400 V
Ripple Current
70 mA
160 mA
Surface Mount
NO
NO
Tan Delta
0.25
0.12
Terminal Pitch
5 mm
5 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8532.22.00.20
Terminal Finish
NOT SPECIFIED
Compare NRE-HW100M400V10X20TBF with alternatives
Compare EFK100M2GB with alternatives