NRE-HS681M10V10X9F3CF vs NRE-HS681M10V10X9F feature comparison

NRE-HS681M10V10X9F3CF NIC Components Corp

Buy Now Datasheet

NRE-HS681M10V10X9F NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 680 µF 680 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 9 mm 9 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Bulk BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 350 mA 350 mA
Surface Mount NO NO
Terminal Pitch 7.5 mm 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
JESD-609 Code e3
Leakage Current 0.068 mA
Multilayer No
Package Shape CYLINDRICAL PACKAGE
Tan Delta 0.26
Terminal Finish Matte Tin (Sn)

Compare NRE-HS681M10V10X9F3CF with alternatives

Compare NRE-HS681M10V10X9F with alternatives