NRE-HS330M350V16X20F vs B43858C4336M001 feature comparison

NRE-HS330M350V16X20F NIC Components Corp

Buy Now Datasheet

B43858C4336M001 TDK Epcos

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NIC COMPONENTS CORP EPCOS AG
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Total Weight 6143
Category CO2 Kg 3.5 3.5
CO2 21500.5
Compliance Temperature Grade Other: -25C to +105C Other: -25C to +105C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2011/65/EU)
Candidate List Date 2024-06-27 2017-07-07
CAS Accounted for Wt 83
EFUP e e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.31 CMRT V4.20
Capacitance 33 µF 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e3
Leakage Current 0.562 mA 0.3615 mA
Length 20 mm 20 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 238 mA 580 mA
Surface Mount NO NO
Tan Delta 0.2 0.2
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Pitch 7.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 2

Compare NRE-HS330M350V16X20F with alternatives

Compare B43858C4336M001 with alternatives