NRE-HL153M6.3V18X35.5SPF vs 6.3YXF15000MCE18X35.5 feature comparison

NRE-HL153M6.3V18X35.5SPF NIC Components Corp

Buy Now Datasheet

6.3YXF15000MCE18X35.5 Rubycon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer NIC COMPONENTS CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 15000 µF 15000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm 18 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 35.5 mm 35.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 4220 mA 2200 mA
Surface Mount NO NO
Terminal Pitch 7.5 mm 7.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
JESD-609 Code e3
Leakage Current 0.945 mA
Package Shape CYLINDRICAL PACKAGE
Tan Delta 0.5
Terminal Finish Tin (Sn)

Compare NRE-HL153M6.3V18X35.5SPF with alternatives

Compare 6.3YXF15000MCE18X35.5 with alternatives