NRE-HL122M35V12.5X30TBNF vs NRE-HL122M35V12.5X30TBSTNF feature comparison

NRE-HL122M35V12.5X30TBNF NIC Components Corp

Buy Now Datasheet

NRE-HL122M35V12.5X30TBSTNF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code End Of Life End Of Life
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1200 µF 1200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 30 mm 30 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Ammo Pack Ammo Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 2650 mA 2650 mA
Surface Mount NO NO
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare NRE-HL122M35V12.5X30TBNF with alternatives

Compare NRE-HL122M35V12.5X30TBSTNF with alternatives