NRE-H4R7M350V10X12.5 vs NRE-H4R7M350V10X12.5SP7.5LLF feature comparison

NRE-H4R7M350V10X12.5 NIC Components Corp

Buy Now Datasheet

NRE-H4R7M350V10X12.5SP7.5LLF NIC Components Corp

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 4.7 µF 4.7 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 86200 mΩ 86200 mΩ
JESD-609 Code e0
Leakage Current 0.04935 mA
Length 12.5 mm 12.5 mm
Manufacturer Series NRE-H
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 67 mA 67 mA
Series NRE-H
Surface Mount NO NO
Tan Delta 0.25
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Packing Method Bulk
Terminal Pitch 5 mm

Compare NRE-H4R7M350V10X12.5 with alternatives

Compare NRE-H4R7M350V10X12.5SP7.5LLF with alternatives