NRE-FL471M16V10X12.5TBSTNF vs RGA471M1CSD-1012 feature comparison

NRE-FL471M16V10X12.5TBSTNF NIC Components Corp

Buy Now Datasheet

RGA471M1CSD-1012 Lelon Electronics Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code End Of Life Contact Manufacturer
Ihs Manufacturer NIC COMPONENTS CORP LELON ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 160 mΩ
Length 12.5 mm 12.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Ammo Pack Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 580 mA 370 mA
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 5

Compare NRE-FL471M16V10X12.5TBSTNF with alternatives

Compare RGA471M1CSD-1012 with alternatives