NRE-FL471M16V10X12.5SP7.5LLF NIC Components CorpBuy Now Datasheet |
16ZL470MRX10X12.5 Rubycon CorporationBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | End Of Life | Obsolete |
Ihs Manufacturer | NIC COMPONENTS CORP | RUBYCON CORP |
Package Description | , | , |
Reach Compliance Code | compliant | unknown |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8532.22.00.20 | 8532.22.00.20 |
Capacitance | 470 µF | 470 µF |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM ELECTROLYTIC CAPACITOR |
Diameter | 10 mm | 10 mm |
Dielectric Material | ALUMINUM (WET) | ALUMINUM (WET) |
ESR | 160 mΩ | |
Length | 12.5 mm | 12.5 mm |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 105 °C | 105 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Package Style | Radial | Radial |
Packing Method | Bulk | Bulk |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 20% | 20% |
Rated (DC) Voltage (URdc) | 16 V | 16 V |
Ripple Current | 580 mA | 1030 mA |
Terminal Pitch | 5 mm | 5 mm |
Base Number Matches | 1 | 1 |
Mounting Feature | THROUGH HOLE MOUNT | |
Surface Mount | NO | |
Terminal Shape | WIRE | |