NRE-FL470M63V8X11.5TBNF vs NRGB470M63V8X11.5TBF feature comparison

NRE-FL470M63V8X11.5TBNF NIC Components Corp

Buy Now Datasheet

NRGB470M63V8X11.5TBF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 630 mΩ 6000 mΩ
Length 11.5 mm 11.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Ammo Pack AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 210 mA 168 mA
Terminal Pitch 5 mm 3.5 mm
Base Number Matches 1 1
Factory Lead Time 19 Weeks
Leakage Current 0.02961 mA
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Surface Mount NO
Tan Delta 0.17
Terminal Shape WIRE

Compare NRE-FL470M63V8X11.5TBNF with alternatives

Compare NRGB470M63V8X11.5TBF with alternatives